Manufacturer Part #
5500.2643.01
FMAB NEO, 10 A, Quick connect terminal 6.3 x 0.8 mm, Filter, Metal, Mounting
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 5500.2643.01 - Technical Attributes
Attributes Table
| Dimension: | H 30mm x L 64mm x W 44mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
10
$14.28
20
$14.19
40
$14.10
50
$14.07
150+
$13.89
Product Variant Information section
Available Packaging
Package Qty:
10 per Box