text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18PG471SH1D

BLM Series 0603 470 Ohm ±25% Tolerance 1 A Automotive Ferrite Beads

Product Specification Section
Murata BLM18PG471SH1D - Technical Attributes
Attributes Table
Impedance: 470Ω
Rated Current: 1A
DC Resistance-Max: 200mΩ
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: H  0.95mm x L  1.6mm x W  0.8mm
No of Terminals: 2
Type: Power Line
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$339.20
USD
Quantity
Unit Price
4,000
$0.0848
8,000
$0.0834
12,000
$0.0826
16,000
$0.082
20,000+
$0.0801