text.skipToContent text.skipToNavigation

Manufacturer Part #

BNX012H01

BNX012 Series 500 MOhm 15 A 50 V 1MHz to 1GHz 40dB min SMT EMI Filter

Product Specification Section
Murata BNX012H01 - Technical Attributes
Attributes Table
Rated Current: 15A
Dimension: H  8mm x L  12mm x W  11mm
Type: LC Combined Type
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,011.00
USD
Quantity
Unit Price
150+
$6.74