text.skipToContent text.skipToNavigation

Manufacturer Part #

BNX012H01

BNX012 Series 500 MOhm 15 A 50 V 1MHz to 1GHz 40dB min SMT EMI Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BNX012H01 - Technical Attributes
Attributes Table
Rated Current: 15A
Dimension: H  8mm x L  12mm x W  11mm
Type: LC Combined Type
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$484.50
USD
Quantity
Unit Price
150
$3.23
300
$3.20
450
$3.18
600+
$3.15