text.skipToContent text.skipToNavigation

Manufacturer Part #

BNX026H01L

BN Series 50 V 20 A 0.43 mOhm 10 uF SMT Block EMIFIL® EMI Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Murata BNX026H01L - Technical Attributes
Attributes Table
Rated Current: 15A
Dimension: H  3.5mm x L  12.1mm x W  9.1mm
Type: LC Combined Type
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
400
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,504.00
USD
Quantity
Unit Price
400+
$3.76
Product Variant Information section