text.skipToContent text.skipToNavigation

Manufacturer Part #

BNX028-01L

BN Series 47 uF 16 V 20 A 0.43 mOhm SMT Block EMIFIL® EMI Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata BNX028-01L - Technical Attributes
Attributes Table
Rated Current: 15A
Capacitance: 47µF
Dimension: H  3.5mm x L  12.1mm x W  9.1mm
Type: LC Combined Type
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$2,684.00
USD
Quantity
Unit Price
400+
$6.71
Product Variant Information section