EMIF02-MIC03F2 in Reel by STMicroelectronics | EMI Filters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EMIF02-MIC03F2

EMIF02 Series 100 pF 20% 2-Line IPAD™ EMI Filter and ESD Protection - Flip-Chip

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics EMIF02-MIC03F2 - Technical Attributes
Attributes Table
Configuration: Single
Capacitance: 100pF
Tolerance (%): ±20%
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Dimension: H  0.7mm x L  1.47mm x W  1.07mm
No of Terminals: 5
Type: RC Combined Type
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$710.00
USD
Quantity
Unit Price
5,000
$0.142
10,000
$0.141
15,000
$0.14
20,000
$0.139
25,000+
$0.137
Product Variant Information section