text.skipToContent text.skipToNavigation

Manufacturer Part #

YFF31AH2A104MT0Y0N

Cap Feed Through 0.1uF 100VDC 20% Flat 1206 125°C Automotive

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code:
Product Specification Section
TDK YFF31AH2A104MT0Y0N - Technical Attributes
Attributes Table
Rated Current: 10A
Capacitance: 0.1µF
Rated Voltage: 100V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: H  1.3mm x L  3.2mm x W  1.6mm
No of Terminals: 4
Type: Power Line
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$430.00
USD
Quantity
Unit Price
2,000
$0.215
4,000
$0.21
10,000+
$0.205