Manufacturer Part #
ZCAT2017-0930-BK
Ferrite Core Clamp Filter 21mm 20mm General Application
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:640 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
TDK ZCAT2017-0930-BK - Technical Attributes
Attributes Table
| DC Resistance-Max: | 35Ω |
| Dimension: | H 21mm x D 17mm |
| Type: | Chip Ferrite Bead |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
640
USA:
640
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
640
$0.985
1,280
$0.97
1,920+
$0.955
Product Variant Information section
Available Packaging
Package Qty:
640 per
Mounting Method:
Surface Mount