text.skipToContent text.skipToNavigation

Manufacturer Part #

ZCAT2017-0930-BK

Ferrite Core Clamp Filter 21mm 20mm General Application

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code:
Product Specification Section
TDK ZCAT2017-0930-BK - Technical Attributes
Attributes Table
DC Resistance-Max: 35Ω
Dimension: H  21mm x D  17mm
Type: Chip Ferrite Bead
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
640
Multiple Of:
640
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.40
USD
Quantity
Unit Price
640
$0.985
1,280
$0.97
1,920+
$0.955