Manufacturer Part #
ACML-0805-102-T
ACML Series 0805 1 kOhm 300 mA 100 MHz SMT Multilayer Ferrite Chip Bead
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
Abracon ACML-0805-102-T - Technical Attributes
Attributes Table
| Filter Type: | Signal-Line |
| No of Elements: | 1 |
| Impedance: | 1000Ω |
| Tolerance (%): | ±25% |
| Rated Current: | 300mA |
| DC Resistance-Max: | 0.45Ω |
| Case Size: | 0805 (2012 Metric) |
| Frequency-Max: | 100MHz |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 2mm x W 1.25mm x H 0.85mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
96,000
USA:
96,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000
$0.0191
12,000
$0.0186
20,000
$0.0184
40,000
$0.0181
80,000+
$0.0177
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount