Manufacturer Part #
BLE32PN300SN1L
BLE32 Series 1210 30 Ohm 10 A 1.6 mOhm DCR Chip Power Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1922 | ||||||||||
Product Specification Section
Murata BLE32PN300SN1L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLE32PN300SN1L - Technical Attributes
Attributes Table
| Filter Type: | Power-Line |
| Impedance: | 30Ω |
| Rated Current: | 10A |
| DC Resistance-Max: | 1.6MΩ |
| Case Size: | 1210 (3225 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.915
10
$0.82
50
$0.755
200
$0.695
750+
$0.64
Product Variant Information section
Available Packaging
Package Qty:
1500 per
Mounting Method:
Surface Mount