text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM03AG241SN1D

BLM Series 0201 240 Ohm 200 mA 0.8 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata BLM03AG241SN1D - Technical Attributes
Attributes Table
Impedance: 240Ω
Rated Current: 200mA
DC Resistance-Max: 0.8Ω
Case Size: 0201 (0603 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$108.00
USD
Quantity
Unit Price
15,000
$0.0072
30,000
$0.0071
45,000
$0.007
60,000
$0.0069
75,000+
$0.0067
Product Variant Information section