text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM03HG601SN1D

BLM03 Series 0201 600 Ohm ±25% 150 mA 1.6 Ohm DCR Chip Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata BLM03HG601SN1D - Technical Attributes
Attributes Table
Filter Type: General Use
No of Elements: 1
Impedance: 600Ω
Tolerance (%): ±25%
Rated Current: 150mA
DC Resistance-Max: 1.6Ω
Case Size: 0201 (0603 Metric)
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$1,324.50
USD
Quantity
Unit Price
15,000+
$0.0883
Product Variant Information section