text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15AX221SN1D

BLM Series 0402 220 Ohm 600 mA 0.18 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM15AX221SN1D - Technical Attributes
Attributes Table
Impedance: 220Ω
Rated Current: 600mA
DC Resistance-Max: 0.18Ω
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$735.00
USD
Quantity
Unit Price
10,000
$0.0152
20,000
$0.015
30,000
$0.0149
50,000
$0.0147
100,000+
$0.0144