text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15HD182SN1D

BLM Series 0402 1.8 kOhm 200 mA 2.2 Ohm DCR Surface Mount Ferrite Bead

Product Specification Section
Murata BLM15HD182SN1D - Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 1
Impedance: 1.8kΩ
Rated Current: 200mA
DC Resistance-Max: 2.2Ω
Case Size: 0402 (1005 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  1mm x W  0.55mm x H  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
180,000
USA:
180,000
530,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,180.00
USD
Quantity
Unit Price
10,000+
$0.118