Manufacturer Part #
BLM15HD182SN1D
BLM Series 0402 1.8 kOhm 200 mA 2.2 Ohm DCR Surface Mount Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata BLM15HD182SN1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM15HD182SN1D - Technical Attributes
Attributes Table
| Filter Type: | Signal-Line |
| No of Elements: | 1 |
| Impedance: | 1.8kΩ |
| Rated Current: | 200mA |
| DC Resistance-Max: | 2.2Ω |
| Case Size: | 0402 (1005 Metric) |
| Frequency-Max: | 100MHz |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 1mm x W 0.55mm x H 0.55mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000
$0.0398
20,000
$0.0392
30,000
$0.0388
40,000
$0.0386
50,000+
$0.0378
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 100,000+ / Unit Price: $0.0398 / Stock: 0 Qty: 10,000+$0.0398 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0398 / Stock: 90,000 Qty: 10,000+$0.0398 Stock: 90,000
- Reel Qty: 100,000+ / Unit Price: $0.0398 / Stock: 0 Qty: 10,000+$0.0398 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0398 / Stock: 280,000 Qty: 10,000+$0.0398 Stock: 280,000
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount