Manufacturer Part #
BLM18AG121SH1D
BLM Series 0603 120 Ohm 200 mA 200 DCR Surface Mount Ferrite Bead
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
Murata BLM18AG121SH1D - Technical Attributes
Attributes Table
| Impedance: | 120Ω |
| Rated Current: | 200mA |
| DC Resistance-Max: | 200mΩ |
| Case Size: | 0603 (1608 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
524,000
USA:
524,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0243
12,000
$0.0237
16,000
$0.0235
40,000
$0.0231
60,000+
$0.0226
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount