text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18AG471SN1D

BLM Series 0603 470 Ω 500 mA 0.35 Ω DCR Surface Mount Chip Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata BLM18AG471SN1D - Technical Attributes
Attributes Table
Impedance: 470Ω
Rated Current: 500mA
DC Resistance-Max: 350mΩ
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$76.80
USD
Quantity
Unit Price
4,000
$0.0192
12,000
$0.0188
20,000
$0.0186
40,000
$0.0183
80,000+
$0.0178
Product Variant Information section