text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18BA470SN1D

BLM18 Series 0603 47 Ohm 300 mA 550 mOhm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM18BA470SN1D - Technical Attributes
Attributes Table
Impedance: 47Ω
Rated Current: 300mA
DC Resistance-Max: 0.55mΩ
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$299.60
USD
Quantity
Unit Price
4,000
$0.0749
8,000
$0.0736
12,000
$0.0729
16,000
$0.0723
20,000+
$0.0707