text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18BA470SN1D

BLM18 Series 0603 47 Ohm 300 mA 550 mOhm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2439
Product Specification Section
Murata BLM18BA470SN1D - Technical Attributes
Attributes Table
Impedance: 47Ω
Rated Current: 300mA
DC Resistance-Max: 0.55mΩ
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$276.00
USD
Quantity
Unit Price
4,000
$0.069
8,000
$0.0678
12,000
$0.0671
16,000
$0.0666
20,000+
$0.0651