text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18KG601SH1D

Ferrite Beads 600Ohm 25% 100MHz 1.3A 150mOhm DCR 0603

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM18KG601SH1D - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 600Ω
Rated Current: 1.3A
DC Resistance-Max: 150Ω
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.80
USD
Quantity
Unit Price
4,000
$0.0227
12,000
$0.0221
16,000
$0.022
40,000
$0.0215
60,000+
$0.0211