Manufacturer Part #
BLM18SG260TN1D
BLM Series 0603 Case 26 Ohm 6000 mA 0.007 Ohm DCR SMT Chip Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2017 | ||||||||||
Product Specification Section
Murata BLM18SG260TN1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM18SG260TN1D - Technical Attributes
Attributes Table
| Impedance: | 26Ω |
| Rated Current: | 6000mA |
| DC Resistance-Max: | 0.007Ω |
| Case Size: | 0603 (1608 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,756
USA:
5,756
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.22
20
$0.165
150
$0.13
1,000
$0.0967
5,000+
$0.0685
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount