text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18TG121TN1D

120 Ohms @ 100MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 250mOhm

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM18TG121TN1D - Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 1
Impedance: 120Ω
Tolerance (%): ±25%
Rated Current: 0.2A
DC Resistance-Max: 0.25Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$157.00
USD
Quantity
Unit Price
10,000
$0.0157
20,000
$0.0154
30,000
$0.0153
50,000
$0.0151
100,000+
$0.0148