Manufacturer Part #
BLM21AG102SH1D
BLM Series 0805 1 kΩ 200 mA 450 mΩ DCR SMT Chip Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
Murata BLM21AG102SH1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM21AG102SH1D - Technical Attributes
Attributes Table
| No of Elements: | 1 |
| Impedance: | 1kΩ |
| Rated Current: | 500mA |
| DC Resistance-Max: | 280mΩ |
| Case Size: | 0805 (2012 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 2mm x W 1.25mm x H 1.05mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0493
8,000
$0.0485
12,000
$0.048
16,000
$0.0477
20,000+
$0.0466
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.0493 / Stock: 56,000 Qty: 4,000+$0.0493 Stock: 56,000
- Reel Qty: 4,000+ / Unit Price: $0.0493 / Stock: 8,000 Qty: 4,000+$0.0493 Stock: 8,000
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0493 / Stock: 8,000 Qty: 4,000+$0.0493 Stock: 8,000
- Reel Qty: 4,000+ / Unit Price: $0.0493 / Stock: 12,000 Qty: 4,000+$0.0493 Stock: 12,000
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount