text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21AG102SH1D

BLM Series 0805 1 kΩ 200 mA 450 mΩ DCR SMT Chip Ferrite Bead

Product Specification Section
Murata BLM21AG102SH1D - Technical Attributes
Attributes Table
No of Elements: 1
Impedance: 1kΩ
Rated Current: 500mA
DC Resistance-Max: 280mΩ
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Dimension: L  2mm x W  1.25mm x H  1.05mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.00
USD
Quantity
Unit Price
4,000
$0.165
8,000+
$0.162