text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21BB201SN1D

BLM Series 0805 200 Ohm 200 mA 0.35 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM21BB201SN1D - Technical Attributes
Attributes Table
Impedance: 200Ω
Tolerance (%): ±25%
DC Resistance-Max: 0.26Ω
Operating Temp Range: -55°C to +125°C
Dimension: L  2.2mm x W  1.45mm x H  1.05mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$294.40
USD
Quantity
Unit Price
4,000
$0.0736
8,000
$0.0723
12,000
$0.0716
16,000
$0.0711
20,000+
$0.0695