text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21PG221SH1D

BLM Series 0805 220 Ohm 2000 mA 0.05 Ohm DCR Surface Mount Ferrite Bead

Product Specification Section
Murata BLM21PG221SH1D - Technical Attributes
Attributes Table
Impedance: 220Ω
Rated Current: 2000mA
DC Resistance-Max: 0.05Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
236,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$552.00
USD
Quantity
Unit Price
4,000
$0.138
8,000
$0.136
12,000+
$0.134