Manufacturer Part #
BLM21PG221SH1D
BLM Series 0805 220 Ohm 2000 mA 0.05 Ohm DCR Surface Mount Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
Murata BLM21PG221SH1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM21PG221SH1D - Technical Attributes
Attributes Table
| Impedance: | 220Ω |
| Rated Current: | 2000mA |
| DC Resistance-Max: | 0.05Ω |
| Case Size: | 0805 (2012 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0412
8,000
$0.0405
12,000
$0.0401
20,000
$0.0396
40,000+
$0.0386
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount