text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21PG331SN1D

BLM Series 0805 330 Ohm 1500 mA 0.07 Ohm DCR Surface Mount Ferrite Bead

Product Specification Section
Murata BLM21PG331SN1D - Technical Attributes
Attributes Table
Impedance: 330Ω
Rated Current: 1500mA
DC Resistance-Max: 0.07Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Features & Applications

The BLM21PG331SN1D is a  0805 330 Ohm 1500 mA 0.07 DCR surface mount ferrite bead, designed to function nearly as a resistor at noise frequencies.

This device is greatly reduces the possibility of resonance and leaves signal wave forms undistorted and can be used in high current circuits due to its low DC resistance.

Features:

  • Low DC resistance
  • Effective in circuits without stable ground lines
  • Rated current 1500 mA
  • Operating temperature -55° C to +125° C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
40000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,548.00
USD
Quantity
Unit Price
4,000
$0.0939
8,000
$0.0923
12,000
$0.0914
16,000
$0.0908
20,000+
$0.0887