Manufacturer Part #
BLM21PG331SN1D
BLM Series 0805 330 Ohm 1500 mA 0.07 Ohm DCR Surface Mount Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata BLM21PG331SN1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM21PG331SN1D - Technical Attributes
Attributes Table
| Impedance: | 330Ω |
| Rated Current: | 1500mA |
| DC Resistance-Max: | 0.07Ω |
| Case Size: | 0805 (2012 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Features & Applications
The BLM21PG331SN1D is a 0805 330 Ohm 1500 mA 0.07 DCR surface mount ferrite bead, designed to function nearly as a resistor at noise frequencies.
This device is greatly reduces the possibility of resonance and leaves signal wave forms undistorted and can be used in high current circuits due to its low DC resistance.
Features:
- Low DC resistance
- Effective in circuits without stable ground lines
- Rated current 1500 mA
- Operating temperature -55° C to +125° C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0275
12,000
$0.0268
16,000
$0.0267
40,000
$0.0261
60,000+
$0.0256
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount