text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM41PG600SH1L

BLM Series 1806 60 Ohm 6 A 9 mOhm DCR Surface Mount Chip Ferrite Bead

Product Specification Section
Murata BLM41PG600SH1L - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 60Ω
Rated Current: 6A
DC Resistance-Max: 9mΩ
Case Size: 1806 (4516 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  4.5mm x W  1.6mm x H  1.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,237.50
USD
Quantity
Unit Price
2,500+
$0.495