text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM41PG600SH1L

BLM Series 1806 60 Ohm 6 A 9 mOhm DCR Surface Mount Chip Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM41PG600SH1L - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 60Ω
Rated Current: 6A
DC Resistance-Max: 9mΩ
Case Size: 1806 (4516 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  4.5mm x W  1.6mm x H  1.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$365.00
USD
Quantity
Unit Price
2,500
$0.146
5,000
$0.144
7,500
$0.143
10,000
$0.142
12,500+
$0.14