text.skipToContent text.skipToNavigation

Manufacturer Part #

FBMH1608HM221-T

Ferrite Bead 220Ohm 1.8A 70Milliohms Wirewound 2-Pin 0603 Paper T/R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
TAIYO YUDEN FBMH1608HM221-T - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 220Ω
Tolerance (%): ±25%
Rated Current: 1.8A
DC Resistance-Max: 0.07Ω
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$178.80
USD
Quantity
Unit Price
4,000
$0.0447
8,000
$0.044
12,000
$0.0435
16,000
$0.0432
20,000+
$0.0423
Product Variant Information section