text.skipToContent text.skipToNavigation

Manufacturer Part #

ILHB1206ER121V

ILHB Series 1206 120 Ohm 6 A 20 mOhm DCR Surface Mount Multilayer Ferrite Bead

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ILHB1206ER121V - Technical Attributes
Attributes Table
No of Elements: 1
Impedance: 120Ω
Tolerance (%): ±25%
Rated Current: 6A
DC Resistance-Max: 20mΩ
Case Size: 1206 (3216 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  3.2mm x W  1.6mm x H  1.3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$224.10
USD
Quantity
Unit Price
3,000
$0.0747
6,000
$0.0734
9,000
$0.0726
12,000
$0.0721
15,000+
$0.0704
Product Variant Information section