text.skipToContent text.skipToNavigation

Manufacturer Part #

ILHB1206ER501V

ILHB-1206 500 25% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ILHB1206ER501V - Technical Attributes
Attributes Table
Impedance: 500Ω
Tolerance (%): ±25%
Rated Current: 2.5A
DC Resistance-Max: 0.06Ω
Case Size: 1206 (3216 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  3.2mm x W  1.6mm x H  1.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$140.10
USD
Quantity
Unit Price
3,000
$0.0467
6,000
$0.0459
12,000
$0.0452
15,000
$0.0449
45,000+
$0.0435
Product Variant Information section