text.skipToContent text.skipToNavigation

Manufacturer Part #

MFBM1V3216-000-R

MFBM1V3216 Series 1206 0 Ohm 100 MHz 6 A 10 mOhm DCR SMT Chip Ferrite Bead

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2206
Product Specification Section
Eaton MFBM1V3216-000-R - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance:
Rated Current: 6A
DC Resistance-Max: 10mΩ
Case Size: 1206 (3216 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +85°C
Dimension: L  3.2mm x W  1.6mm x H  0.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$125.60
USD
Quantity
Unit Price
4,000
$0.0314
8,000
$0.0309
16,000
$0.0304
20,000
$0.0303
60,000+
$0.0293
Product Variant Information section