Manufacturer Part #
MPZ1005S600CT000
Ferrite Beads 60 OHM 25%
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
TDK MPZ1005S600CT000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK MPZ1005S600CT000 - Technical Attributes
Attributes Table
| Filter Type: | Power-Line |
| Impedance: | 60Ω |
| Rated Current: | 1.5A |
| DC Resistance-Max: | 60mΩ |
| Case Size: | 0402 (1005 Metric) |
| Frequency-Max: | 100MHz |
| Operating Temp Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0215
20,000
$0.0212
30,000
$0.021
40,000
$0.0208
50,000+
$0.0204
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount