text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB-H0603PY121TR250QYF

120 Ohm 2500 mA 0.08 Ohm 0603 Ferrite Chip Beads For Automotive

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
NIC Components NCB-H0603PY121TR250QYF - Technical Attributes
Attributes Table
Impedance: 120Ω
Tolerance (%): ±25%
Rated Current: 2.5A
DC Resistance-Max: 0.08Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -40°C to +125°C
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
128,000
Singapore:
128,000
312,000
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$36.40
USD
Quantity
Unit Price
4,000
$0.0091
12,000
$0.0088
16,000
$0.0088
40,000
$0.0085
60,000+
$0.0083
Product Variant Information section