text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB-H0603R270TR400F

NCB-H Series 0603 27 Ohm 4000 mA 0.03 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCB-H0603R270TR400F - Technical Attributes
Attributes Table
Impedance: 27Ω
Tolerance (%): ±25%
Rated Current: 4000mA
DC Resistance-Max: 0.03Ω
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: L  1.6mm x W  0.8mm x H  0.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$48.00
USD
Quantity
Unit Price
4,000
$0.012
8,000
$0.0118
16,000
$0.0116
20,000
$0.0115
60,000+
$0.0112
Product Variant Information section