text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB-H0603R300TR300F

NCB-H Series 0603 30 Ohm 3000 mA 0.035 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code:
Product Specification Section
NIC Components NCB-H0603R300TR300F - Technical Attributes
Attributes Table
Impedance: 30Ω
Tolerance (%): ±25%
Rated Current: 3000mA
DC Resistance-Max: 0.035Ω
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: L  1.6mm x W  0.8mm x H  0.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.60
USD
Quantity
Unit Price
4,000
$0.0109
12,000
$0.0105
20,000
$0.0104
80,000
$0.0099
120,000+
$0.0097