text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB-H0805A390TR400F

NCB-H Series 0805 39 Ω 4 A 0.03 Ω DCR Surface Mount Ferrite Chip Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCB-H0805A390TR400F - Technical Attributes
Attributes Table
Impedance: 39Ω
Rated Current: 4A
DC Resistance-Max: 0.03Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$47.60
USD
Quantity
Unit Price
4,000
$0.0119
12,000
$0.0116
20,000
$0.0115
80,000
$0.0112
120,000+
$0.0109
Product Variant Information section