Manufacturer Part #
SMB2.5R-1
SMB2.5R Series 385 Ohms 100 MHz Single Surface Mount Ferrite Bead- SMD-2
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:700 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delevan SMB2.5R-1 - Technical Attributes
Attributes Table
| No of Elements: | 1 |
| Impedance: | 385Ω |
| DC Resistance-Max: | 5mΩ |
| Frequency-Max: | 100MHz |
| Operating Temp Range: | -40°C to +125°C |
| Dimension: | L 11.68mm x W 7.2mm x H 5.08mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
700
$1.18
1,400+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
700 per Reel
Mounting Method:
Surface Mount