text.skipToContent text.skipToNavigation

Manufacturer Part #

SF18-1842M8SUA1

SAW Filters Unbalanced 1805GHz to 188GHz 211GHz to 217GHz 262GHz to 269GHz 8 Pin

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
KYOCERA AVX SF18-1842M8SUA1 - Technical Attributes
Attributes Table
Center Frequency-Nom: 2655MHz
3dB Bandwidth-Min: 60MHz
Insertion Loss: 2.4dB
Attenuation@ Max Freq: 32dB
Attenuation@ Min Freq: 33dB
Operating Temp Range: -20°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$579.00
USD
Quantity
Unit Price
3,000
$0.193
6,000
$0.191
9,000+
$0.188
Product Variant Information section