text.skipToContent text.skipToNavigation

Manufacturer Part #

AIML-0603-5R6K-T

AIML Series 0603 5.6 uH ±10 % Tol. 5 mA Surface Mount Multilayer Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AIML-0603-5R6K-T - Technical Attributes
Attributes Table
Inductance-Nom: 5.6µH
Tolerance (%): ±10%
Rated Current-Max: 5mA
DC Resistance: 1.55Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$195.20
USD
Quantity
Unit Price
4,000
$0.0244
12,000
$0.0238
16,000
$0.0237
40,000
$0.0232
60,000+
$0.0227
Product Variant Information section