text.skipToContent text.skipToNavigation

Manufacturer Part #

ASMPH-0805-3R3M-T

3.3µH Shielded Multilayer Inductor 900mA 200mOhm 0805 (2012 Metric)

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASMPH-0805-3R3M-T - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Tolerance (%): ±20%
Rated Current-Max: 0.9A
DC Resistance: 0.2Ω
Shielding: Yes
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$303.00
USD
Quantity
Unit Price
3,000
$0.101
6,000
$0.099
9,000
$0.098
12,000
$0.0973
15,000+
$0.095
Product Variant Information section