text.skipToContent text.skipToNavigation

Manufacturer Part #

ATFC-0402-3N3B-T

ATFC Series 0402 3.3 nH 380 mA 450 mOhm DCR Thin Film Chip Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Abracon ATFC-0402-3N3B-T - Technical Attributes
Attributes Table
Inductance-Nom: 3.3nH
Tolerance (nH): ±0.1nH
Rated Current-Max: 380mA
DC Resistance: 450mΩ
Shielding: No
Core Material: Ceramic
Test Frequency: 500kHz
Operating Temp Range: -45°C to +85°C
No of Terminals: 2
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$492.00
USD
Quantity
Unit Price
10,000
$0.0492
20,000
$0.0484
30,000+
$0.0475
Product Variant Information section