text.skipToContent text.skipToNavigation

Manufacturer Part #

B82422A1102K100

B82422 Series 1210 1 uH ±10 % Tol. 380 mA Surface Mount Multilayer Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82422A1102K100 - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Tolerance (%): ±10%
Rated Current-Max: 0.38A
DC Resistance: 0.34Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
6000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Unit Price
2,000
$0.205
4,000
$0.20
8,000
$0.199
10,000+
$0.196
Product Variant Information section