Manufacturer Part #
B82422A3221J100
B82422 Series 1210 220 nH ±5 % Tol. 280 mA Surface Mount Multilayer Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B82422A3221J100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B82422A3221J100 - Technical Attributes
Attributes Table
| Inductance-Nom: | 220nH |
| Tolerance (%): | ±10% |
| Rated Current-Max: | 280mA |
| DC Resistance: | 0.64Ω |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,000
$0.199
4,000
$0.197
6,000
$0.195
8,000
$0.194
10,000+
$0.191
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount