text.skipToContent text.skipToNavigation

Manufacturer Part #

B82422T1271K

B82422 Series 1210 0.27 uH ±10 % Tol. 450 mA Surface Mount Multilayer Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82422T1271K - Technical Attributes
Attributes Table
Inductance-Nom: 270nH
Tolerance (%): ±10%
Rated Current-Max: 450mA
DC Resistance: 0.21Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
6000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$996.00
USD
Quantity
Unit Price
2,000
$0.17
4,000
$0.168
6,000
$0.166
8,000
$0.165
10,000+
$0.163
Product Variant Information section